Broadcom HFBR-1521ETZ

Avago Technologies HFBR-1521ETZ Transmitter, Fiber Optic, Ext Temp
$ 11.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1521ETZ.

IHS

Datasheet19 pages9 years ago

Avago

element14 APAC

iiiC

Inventory History

3 month trend:
-57.57%

CAD Models

Download Broadcom HFBR-1521ETZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BroadcomHFBR-1522ETZ
FIBER OPTIC TRANSMITTER 660NM / TX Optical Fiber 1MBd Automotive 6-Pin
BroadcomHFBR-1505AZ
XMITTER FIBER OPTIC SMA SERCOS / Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
BroadcomHFBR-1515BZ
Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Broadcom HFBR-1521ETZ provided by its distributors.

AVAGO TECHNOLOGIES HFBR-1521ETZ TRANSMITTER, FIBER OPTIC, EXT TEMP
Versatile Link Plugin Fiber Optical Transceivers ROHS
FIBER OPTIC TRANSMITTER, 5MBD; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Data Transmission Distance:38m; Wavelength Typ:660nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1521ETZ