What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HFBR-1515BZ

Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1515BZ.

IHS

Datasheet12 pages14 years ago

Avago

Newark

TME

CAD Models

Download Broadcom HFBR-1515BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-15
LTD Date2024-02-15

Related Parts

BroadcomHFBR-2515BZ
RX Optical Fiber 10MBd 6-Pin PDIP
BroadcomHFBR-2505C
RX Optical Fiber 10MBd 6-Pin DIP

Descriptions

Descriptions of Broadcom HFBR-1515BZ provided by its distributors.

Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
10 MBd Optical Transmitter for PROFIBUS Applications 1x4 RoHS Compliant
TRANSMITTER, FIBRE OPTIC, 1.5MBD; Fibre Optic Connector Type:ST; Data Transmission Distance:200m; Wavelength Typ:650nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.65V; Supply Voltage Min:1.8V
Fiber optics, Transceiver Module; Applications:SERCOS, PROFIBUS and INTERBUS-S; Data Rate Max:0.01Gbps; Supply Voltage:5V; Wavelength Typ:650nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1515BZ