Nexperia HEF4066BT,653

ANALOGUE SWITCH, QUAD, SPST, SOIC-14; Analogue Switch Type: SPST; No. of Channels
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Drain to Source Resistance175 Ω
Number of Channels4
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia HEF4066BT,653.

Augswan
Datasheet15 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet15 pages11 years ago
TME
Datasheet16 pages10 years ago
Farnell
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages25 years ago
iiiC
Datasheet26 pages26 years ago

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.121
$ 0.121
Stock
2,541,875
6,160,943
6,160,943
Authorized Distributors
15
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
4
4
Number of Outputs
-
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia HEF4066BT,653.

Related Parts

Descriptions

Descriptions of Nexperia HEF4066BT,653 provided by its distributors.

ANALOGUE SWITCH, QUAD, SPST, SOIC-14; Analogue Switch Type:SPST; No. of Channels
4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14
Quad single-pole single-throw analog switch; 3,75us/V; 10mA; 3V~15V; -40°C~125°C;; Substitute; HEF4066BT,653; HEF4066BT,652; HEF4066BT.652; HEF4066BT.653;
ANALOGUE SWITCH, QUAD, SPST, SOIC-14; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:175ohm; Supply Voltage Range:3V to 15V; Analogue Switch Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4066BT,653.

Technical Specifications

Physical
Number of Pins14
Technical
Drain to Source Resistance175 Ω
Number of Channels4
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia HEF4066BT,653.

Augswan
Datasheet15 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet15 pages11 years ago
TME
Datasheet16 pages10 years ago
Farnell
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages25 years ago
iiiC
Datasheet26 pages26 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago