onsemi CD4066BCMX

Analog Switch Quad SPST 14-Pin SOIC N T/R / IC SWITCH QUAD BILATERAL 14-SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Channels4
Number of Inputs4
Number of Outputs4
Power Dissipation500 mW
Resistance80 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCMX.

Augswan
Datasheet9 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.121
$ 0.121
Stock
414,455
6,161,483
6,161,483
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi CD4066BCMX.

Related Parts

Descriptions

Descriptions of onsemi CD4066BCMX provided by its distributors.

Analog Switch Quad SPST 14-Pin SOIC N T/R / IC SWITCH QUAD BILATERAL 14-SOIC
IC CD4066BCMX Quad Bilateral FET Switches 1 x 1:1 SOIC-14
IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,14PIN,PLASTIC ;ROHS COMPLIANT: YES
Lead Free RoHS Compliant Dual Supply Surface Mount Bilateral, FET Switches -55C~125C 1muA 7.5V 500mW
French Electronic Distributor since 1988
SPST, 4 Func, 1 Channel, CMOS, PDSO14
CD4K CMOS Logic Qd Bilateral Switch

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Channels4
Number of Inputs4
Number of Outputs4
Power Dissipation500 mW
Resistance80 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCMX.

Augswan
Datasheet9 pages18 years ago
Jameco
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago