onsemi HCPL2601

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
$ 0.727
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2601.

Farnell

Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet12 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Burklin Elektronik

IHS

onsemi

element14

Inventory History

3 month trend:
-98.36%

CAD Models

Download onsemi HCPL2601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.21
$ 1.21
Stock
239,322
478,212
478,212
Authorized Distributors
1
6
6
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
50 ns
24 ns
24 ns
Fall Time
12 ns
10 ns
10 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.5 V
1.5 V
Forward Current
50 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

Toshiba6N138
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Toshiba6N136(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi HCPL2601 provided by its distributors.

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin Plastic Dip Black Bulk
DIP8 Through Hole 1 Channel High Speed 2500 Vrms 10 MB/s Logic Gate Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:DIP-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 2601
  • HCPL-2601
  • HCPL-2601.
  • HCPL2601.