Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 6N138

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 6N138.

IHS

Datasheet6 pages7 years ago

Newark

DigiKey

CAD Models

Download Toshiba 6N138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
5,305
226,272
226,272
Authorized Distributors
1
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
600 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
-
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-02-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-09-30
LTD Date2007-12-31

Related Parts

Toshiba6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Toshiba 6N138 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.1MBps
HIGH SPEED OPTOCOUPLER, 100 KBD, LOW INPUT CURRENT, PHOTODIODE DARLINGTON OUTPUT Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
OPTOCOUPLER, DARLINGTON O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 2.5kV; CTR Min: 300%; Collector Emitter Voltage V(br)ceo: 7V; Product Ra

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N 138