Panasonic HC4E-H-DC24V

HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
$ 15.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4E-H-DC24V.

Panasonic

Datasheet25 pages15 years ago
Datasheet8 pages19 years ago
Datasheet13 pages19 years ago

Electro Sonic

Newark

element14

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
PanasonicHC4E-L-DC24V
HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
RELAY GENERAL PURPOSE 4PDT 2A 5V
RELAY GEN PURPOSE 4PDT 2A 48V

Descriptions

Descriptions of Panasonic HC4E-H-DC24V provided by its distributors.

HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Relay Mounting:Plug In; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 24VDC, 2A, PLUG IN; P; POWER RELAY, 4PDT, 24VDC, 2A, PLUG IN; Product Range:PANASONIC EW - HC Series; Coil Voltage:24VDC; Contact Current:2A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:4PDT; Coil Resistance:650ohm; Series:HC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4E-HDC24V
  • HC4EHDC24V