MCC GS1B-TP

GS1B Series 1 A 100 V Surface Mount Silicon Rectifier - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC GS1B-TP.

element14 APAC
Datasheet4 pages16 years ago
Upverter
Datasheet4 pages16 years ago
Factory Futures
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
17,377
21,976,183
21,976,183
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
3 µs
3 µs

Engineering Resources

View Evaluation kits and Reference designs for MCC GS1B-TP.

Related Parts

Descriptions

Descriptions of MCC GS1B-TP provided by its distributors.

GS1B Series 1 A 100 V Surface Mount Silicon Rectifier - DO-214AC
Rectifier Diode Switching 100V 1A 2-Pin HSMA T/R
1A 100V STANDARD RECOVERY RECTIFIER, SMA, 13IN. REEL
DIODE GEN PURP 100V 1A DO214AC
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
STANDARD RECOVERY, 1A, 100V, DO-214AC
STANDARD RECOVERY, 1A, 100V, DO-214AC; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:30A RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC GS1B-TP.

element14 APAC
Datasheet4 pages16 years ago
Upverter
Datasheet4 pages16 years ago
Factory Futures
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant