S1J-E3/61T Vishay 600V Rectifier Diode

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Height2.0828 mm
Length4.4958 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1J-E3/61T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.048
$ 0.048
Stock
13,228,258
25,661,948
25,661,948
Authorized Distributors
19
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
3 µs
3 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay S1J-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay S1J-E3/61T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
In a Pack of 100, Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-214AC S1J-E3/61T
Rectifier Diode Switching 600V 1A 1800ns Automotive 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC
S1J-E3/61T; SMT Diode; 600V 1A; 1800ns; 2-Pin DO-214AC
STANDARD DIODE, 1A, 600V, DO-214AC; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:1.8µs
Diode, Standard Recovery, 1A, 600V, Do-214Ac-2, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:1.8Μs; Forward Surge Current:40Arohs Compliant: Yes |Vishay S1J-E3/61T.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Reverse Current uA = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.8 / Height mm = 2.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1J-E3/61T.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current1 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Height2.0828 mm
Length4.4958 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1J-E3/61T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago