Murata GRM31CR61C226ME15L

1206 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61C226ME15L.

_legacy Avnet
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Geoflip
Datasheet4 pages3 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-10.71%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.146
$ 0.146
Stock
894,190
2,686,152
2,686,152
Authorized Distributors
6
10
10
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR61C226ME15L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR61C226ME15L provided by its distributors.

1206 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 16V X5R 20% SMD 1206 85Ž Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 16V 22muF 卤20% X5R
TEXAS INSTRUMENTS - LM4040CIM3-5.0/NOPB - SPANNUNGSREFERENZ, SHUNT, 5V, SOT-23-3
Capacitor, 22µF, 16V, 20%, X5R, 1206; Capacitance:22µF; Voltage Rating:16V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
CAP, 22µF, 16V, 20%, X5R, 1206, REEL; Capacitance: 22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735533
  • GRM31CR61C226ME15L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61C226ME15L.

_legacy Avnet
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Geoflip
Datasheet4 pages3 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago