Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Avnet | GRM31CR61A476ME15L | 10,000 | 2K | 19h | ||||||||
Newark | 08AC2715 | 10,000 | 2K | Tape & Reel | ||||||||
CoreStaff | ST70319859 | 17,702 | 1 | 9h | ||||||||
Chip One Stop | GRM31CR61A476ME15L | 17,275 | 5 | Cut Tape | 13h | |||||||
TME | GRM31CR61A476ME15L | 8,250 | 10 | 14h |
Download datasheets and manufacturer documentation for Murata GRM31CR61A476ME15L.
Download Murata GRM31CR61A476ME15L symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of Murata GRM31CR61A476ME15L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CR61A476ME15L.