Yageo Group C1206C476M8PACTU

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C476M8PACTU; 47 µF; 1206; 10 V; 10 V
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C476M8PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet1 page10 years ago

Upverter

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+6.50%

CAD Models

Download Yageo Group C1206C476M8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.128
$ 0.128
Stock
1,897,973
7,504,069
7,504,069
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
780 µm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 47UF 10V X5R 1206 / 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDENLMK316BJ476ML-T
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316ABJ476ML-T
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C476M8PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C476M8PACTU; 47 µF; 1206; 10 V; 10 V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
Cap Ceramic 47uF 10V X5R 20% SMD 1206 85°C Plastic T/R
Avnet Japan
Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85C T/R
Ceramic Capacitor 47uF, 10VDC, 1206, ±20 %
CAP, 47µF, 10V, 20%, X5R, 1206; Capacitance:47µF; Voltage Rating:10V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%;
CAPACITOR, 47UF 10V X5R 1206; Application:Standard; Capacitance:47µF; Capacitance Tolerance:± 20%; Series:C1206; Voltage, Rating:10V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X5R; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C476M8PAC 7800
  • C1206C476M8PAC TU
  • C1206C476M8PAC TU.
  • C1206C476M8PAC-TU
  • C1206C476M8PAC7800
  • C1206C476M8PACTU.