Murata GRM3195C1H223JA01J

Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H223JA01J.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-20.82%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.096
$ 0.096
Stock
4,772
1,134,546
1,134,546
Authorized Distributors
3
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM3195C1H223JA01J.

Related Parts

Descriptions

Descriptions of Murata GRM3195C1H223JA01J provided by its distributors.

Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 50Volts C0G 5%
1206 (3216Metric) GRM 50V 0.022muF ±5% C0G NP0
CAP CER 0.022UF 50V C0G/NP0 1206
CAP, 22000PF, 50V, MLCC, 1206;
General Up to 125‹C Reflow soldering Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H223JA01J.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago