Murata GRM3195C1H223JA01D

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H223JA01D.

_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet13 pages20 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
element14
Datasheet5 pages18 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-20.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM3195C1H223JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM3195C1H223JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1206 22 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
CAP CER 0.022UF 50V C0G/NP0 1206
CAP, 0.022µF, 50V, 5%, C0G/NP0, 1206; Capacitance: 22000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM3195C1H223JA01D.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H223JA01D.

_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet13 pages20 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
element14
Datasheet5 pages18 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago