📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM2165C1H332JA01D

50V 3.3nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H332JA01D.

element14 APAC

Datasheet13 pages21 years ago

Farnell

Geoflip

_legacy Avnet

element14

Inventory History

3 month trend:
-13.05%

CAD Models

Download Murata GRM2165C1H332JA01D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.042
$ 0.042
Stock
3,133,210
195,737
195,737
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

C Series 0805 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 50volts C0G +/-5%

Descriptions

Descriptions of Murata GRM2165C1H332JA01D provided by its distributors.

50V 3.3nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 3.3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Capacitor 0.0033 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 50V 3300pF 卤5% C0G NP0
Ceramic Capacitor 3.3nF, 50VDC, 0805, ±5 %
Capacitor, Ceramic, 3300Pf, 50V, C0G/Np0, 5%, 0805; Rango De Producto:Serie Grm; Capacidad:3300Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Murata GRM2165C1H332JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2165C1H332JA01D.