TDK CGA4C2C0G1H332J060AA

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance3.3 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness762 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H332J060AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet20 pages9 years ago

Inventory History

3 month trend:
+62.23%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.03
$ 0.03
Stock
75,711
2,807,781
2,807,781
Authorized Distributors
12
17
17
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA4C2C0G1H332J060AA.

Related Parts

Descriptions

Descriptions of TDK CGA4C2C0G1H332J060AA provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C Low ESR Automotive T/R
Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4C2C0G1H332J060AA
Multilayer Ceramic Chip Capacitors, Capacitance=3.3nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 3300, TOL: +/-5%, THICKNESS: 0.60 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance3.3 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness762 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H332J060AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet20 pages9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant