Murata GRM1555C1H220GA01D

50V 22pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H220GA01D.

Newark

Datasheet2 pages9 years ago

Future Electronics

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-25.85%

CAD Models

Download Murata GRM1555C1H220GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
1,518,403
1,951,994
1,951,994
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 22pF NP0 ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5%
KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 22 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
TAIYO YUDENUMK105CG220JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 22 pF, 0402, C0G/CG, RoHS
Samsung Electro-MechanicsCL05C220JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 22pF, Surface Mount, 0402 inch

Descriptions

Descriptions of Murata GRM1555C1H220GA01D provided by its distributors.

50V 22pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 22 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±2% 22pF
Cap Ceramic 22pF 50V C0G 2% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 22pF ±2% 50V C0G(NP0)
Ceramic Capacitor 22pF, 50VDC, 0402, ±2 %
Cap, Mlc, 22Pf, C0G/Np0, 50V, 0402; Capacitance:22Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H220GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H220GA01D.