Murata GRJ55DR72E105KWJ1L

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height2 mm
Length5.7 mm
Thickness2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRJ55DR72E105KWJ1L.

element14 APAC
Datasheet221 pages13 years ago
Geoflip
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.22%

Alternate Parts

Price @ 1000
$ 0.575
$ 0.462
$ 0.462
Stock
14,133
1,603,202
1,603,202
Authorized Distributors
10
19
19
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRJ55DR72E105KWJ1L.

Related Parts

Descriptions

Descriptions of Murata GRJ55DR72E105KWJ1L provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric]
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125°C T/R
CAPACITOR, SOFT TERMINATION, 1UF; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:250V; Capacitor Case Style:2220 [5650 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height2 mm
Length5.7 mm
Thickness2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRJ55DR72E105KWJ1L.

element14 APAC
Datasheet221 pages13 years ago
Geoflip
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago