Murata GRM55DR72E105KW01L

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height2 mm
Length5.7 mm
Thickness2.2098 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM55DR72E105KW01L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-30.44%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.573
$ 0.61
$ 1.742
Stock
1,986,766
20,476
118,307
1,360
Authorized Distributors
19
10
8
3
Capacitance
1 µF
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm
5.1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM55DR72E105KW01L.

Related Parts

Descriptions

Descriptions of Murata GRM55DR72E105KW01L provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Cap Ceramic 1uF 250V X7R 10% SMD 2220 125°C Embossed T/R
Avnet Japan
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes |Murata GRM55DR72E105KW01L
Capacitor, 1µF, 250V, 10%, X7R, 2220, REEL; Capacitance:1µF; Voltage Rating:250V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM55DR72E105KW01L.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height2 mm
Length5.7 mm
Thickness2.2098 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM55DR72E105KW01L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago