Honeywell GLDA01A5B

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 240VAC 240VDC Rotary Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A5B.

Electro Sonic
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Newark
Datasheet31 pages9 years ago
Arrow Electronics
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLDA01A5B.

Related Parts

Descriptions

Descriptions of Honeywell GLDA01A5B provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 240VAC 240VDC Rotary Screw Mount
SWITCH SNAP ACTION SPDT 6A 120V
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch, Spdt, Rotary, 6A, 120Vac; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Spdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:0.12N-M; Product Range:Gld Series Rohs Compliant: Yes |Honeywell GLDA01A5B

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A5B.

Electro Sonic
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Newark
Datasheet31 pages9 years ago
Arrow Electronics
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP66, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago