Honeywell GLDA01A2B

Global Limit Switch, Side Rotary W/ Roller-Adjustble, 1NC/1NO, SPDT | Honeywell GLDA01A2B

Price and Stock

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth44.2 mm
Height147 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A2B.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Honeywell
Datasheet26 pages7 years ago
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
Factory Futures
Datasheet1 page24 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-2.80%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLDA01A2B.

Related Parts

Descriptions

Descriptions of Honeywell GLDA01A2B provided by its distributors.

Global Limit Switch, Side Rotary W/ Roller-Adjustble, 1NC/1NO, SPDT | Honeywell GLDA01A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
Switch Limit; General Purpose; Plastic; SPDT 1NO 1NC
Limit Switches 12Nm 1.1in lb 10A 1NC 1NO SPDT Snap
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.12N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Side Rotary; Mounting Type:Conduit; Operating Force:0.12N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth44.2 mm
Height147 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A2B.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Honeywell
Datasheet26 pages7 years ago
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
Factory Futures
Datasheet1 page24 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, UL
Lead FreeLead Free
RatingsDust Tight, IP66, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago