Honeywell GLDA01A4J

1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67

Price and Stock

Technical Specifications

Physical
Case/Package300
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth26.35 mm
Length68.5 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A4J.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Honeywell
Datasheet26 pages7 years ago
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
element14
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet28 pages11 years ago
DigiKey
Datasheet1 page0 years ago

Inventory History

3 month trend:
-38.57%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLDA01A4J.

Related Parts

Descriptions

Descriptions of Honeywell GLDA01A4J provided by its distributors.

1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
Switch; Side Rotary Adjustable; 15 A (AC); 300 VAC; SPDT; 1.18 in.
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Switch Limit; General Purpose; Plastic; Adjustable
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC;; LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC; Actuator Style:Side Rotary; Operating Force Max:2N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Circuitry:SPDT-1NO/1NC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package300
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force12 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth26.35 mm
Length68.5 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A4J.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Honeywell
Datasheet26 pages7 years ago
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
element14
Datasheet8 pages19 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet28 pages11 years ago
DigiKey
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCE, EN, IEC, UL
Lead FreeLead Free
RatingsDust Tight, IP66, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago