Honeywell GLAB20A1A

General Purpose Limit Switch 10A Side Rotary Roller Lever NEMA 4 DPDT 2NO 2NC
$ 186.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAB20A1A.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-4.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
HoneywellGLAB20C
SNAP ACTION LIMIT SWITCH, TOP ROLLER PLUNGER, 2NC/2NO DPDT, PG13.5, GLA SERIES
HoneywellGLEB24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
IP67 SNAP ACTION LIMIT SWITCH, ADJUSTABLE ROLLER LEVER, NO/NC, 500V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action

Descriptions

Descriptions of Honeywell GLAB20A1A provided by its distributors.

General Purpose Limit Switch 10A Side Rotary Roller Lever NEMA 4 DPDT 2NO 2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION DPDT 6A 120V
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAB20A1A
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 2NC 2NO DPDT Snap Action, PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO