Idec GE1A-B10MAD24

Relay; E-Mech; Timing; On Delay; SPDT; Cur-Rtg 5A; Ctrl-V 24V; PCB Mnt; Solder; 8 Pin
$ 23.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GE1A-B10MAD24.

Farnell

Datasheet5 pages20 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Related Parts

OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of Idec GE1A-B10MAD24 provided by its distributors.

Relay;E-Mech;Timing;On Delay;SPDT;Cur-Rtg 5A;Ctrl-V 24V;PCB Mnt;Solder;8 Pin
Electromechanical Multifunction Timer; Peak Reflow Compatible (260 C):No; Type:On-Delay Timer Relays; Time Range Max:10min; Leaded Process Compatible:No; Mounting Type:8 Pin Octal; Switch Function:Delayed SPDT/Instantaneous SPDT
Electromechanical Multifunction Timer; Supply Voltage Range:24VAC / 24VDC; Time Range:0.1sec to 10min; Power Consumption:1.6VA; Reset Time:100ms; Leaded Process Compatible:No; Mounting Type:8 Pin Octal

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS