Vishay GBU6B-E3/45

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Nominal Input Voltage70 V
Number of Elements1
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for Vishay GBU6B-E3/45.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages1 year ago
X-ON
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-52.29%

Alternate Parts

Price @ 1000
$ 1.005
$ 0.58
$ 0.58
Stock
8,645
79,881
79,881
Authorized Distributors
5
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
6 A
6 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay GBU6B-E3/45.

Related Parts

Descriptions

Descriptions of Vishay GBU6B-E3/45 provided by its distributors.

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tube
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon
Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated
BRIDGE RECT 1PHASE 100V 3.8A GBU
BRIDGE RECTIFIER, 6A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Ambient Temperature Ta:40°C; Approval Bodies:; Body Height Max:18.8mm; Device Marking:GBU6B; Diode Type:Bridge rectifier, single phase; External Depth:3.56mm; External Length / Height:18.8mm; External Width:22.3mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:175A; Input Voltage:70V; No. of Phases:1; Output Current Max:6A; Package / Case:GBU; RMS Input Voltage:70V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6BE345

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Nominal Input Voltage70 V
Number of Elements1
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for Vishay GBU6B-E3/45.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages1 year ago
X-ON
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago