onsemi GBU6J

Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Rail
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight5.4 g
Technical
Average Rectified Current6 A
Capacitance400 pF
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Power Dissipation12 W
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi GBU6J.

onsemi
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages1 year ago
Upverter
Datasheet5 pages1 year ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet1 page3 years ago
iiiC
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.41%

Alternate Parts

Price @ 1000
$ 0.589
$ 0.397
$ 0.397
Stock
225,056
370,253
370,253
Authorized Distributors
9
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
420 V
420 V
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi GBU6J.

Related Parts

Descriptions

Descriptions of onsemi GBU6J provided by its distributors.

Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Rail
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
BRIDGE RECTIFIER, 6A, 600V, GBU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Power Dissipation Pd:12W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBU; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6J.
  • GBU6J..

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight5.4 g
Technical
Average Rectified Current6 A
Capacitance400 pF
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Power Dissipation12 W
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi GBU6J.

onsemi
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages1 year ago
Upverter
Datasheet5 pages1 year ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet1 page3 years ago
iiiC
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago