Omron G8P1A4PDC24

Power Relay, Wide Operating Temperature, Pcb Or Flange Mount, Up to 30A Switching Capacity
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Manufacturer Package IdentifierG8P-1A4P-DC24
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth27.7 mm
Height17 mm
Length32.1 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Omron G8P1A4PDC24.

Factory Futures
Datasheet6 pages12 years ago
Newark
Datasheet8 pages21 years ago
Master Electronics
Datasheet9 pages5 years ago
Upverter
Datasheet8 pages21 years ago
Jameco
Datasheet9 pages21 years ago
Electro Sonic
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G8P1A4PDC24.

Related Parts

Descriptions

Descriptions of Omron G8P1A4PDC24 provided by its distributors.

POWER RELAY, WIDE OPERATING TEMPERATURE, PCB OR FLANGE MOUNT, UP TO 30A SWITCHING CAPACITY
Electromechanical Relay SPST-NO 20ADC/30AAC 24VDC 660Ohm Through Hole
Power Pcb Relay |Omron Electronic Components G8P-1A4P-DC24-BY-OMI
PCB RELAY, CONTACTS SPST; Configuration, contact:SPST-NO; Mounting type:PC Board; Resistance, coil:660ohm
G8P-1A4P-DC24,RELAY,SPSTNO,20 ADC/30AAC,24V, 660OHM,THRU-HOL
Relay, 30 A, 250 VAC, 28 VDC (Max.), 24 VDC, PCB, 36 mA, PCB, SPST-NO, 660 Ohms | Omron Electronic Components G8P1A4PDC24BYOMI

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8P-1A-4P-DC24
  • G8P-1A4P DC24
  • G8P-1A4P DC24 BY OMI
  • G8P-1A4P-DC24
  • G8P-1A4P-DC24-BY-OMI
  • G8P-1A4P-DC24.
  • G8P-1A4PDC24
  • G8P-1A4PDC24BYOMI
  • G8P1A4PDC24BYOMI

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Manufacturer Package IdentifierG8P-1A4P-DC24
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth27.7 mm
Height17 mm
Length32.1 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Omron G8P1A4PDC24.

Factory Futures
Datasheet6 pages12 years ago
Newark
Datasheet8 pages21 years ago
Master Electronics
Datasheet9 pages5 years ago
Upverter
Datasheet8 pages21 years ago
Jameco
Datasheet9 pages21 years ago
Electro Sonic
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet6 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant