TE Connectivity T9AS1L12-24

Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight26.024862 g
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time15 ms
Switching Current30 A
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.4 mm
Height3.71 mm
Length32.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS1L12-24.

Future Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+24.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T9AS1L12-24.

Related Parts

Descriptions

Descriptions of TE Connectivity T9AS1L12-24 provided by its distributors.

Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
SPST-NO (1 Form A) 24 Vdc Through Hole General Purpose Relay
Special Order: T9AS1L12-24 Power Relay Type: Standard Coil Magnetic System: Monostable
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
24V AgCdO 30A Normal Open:1A(SPST-Normal Open) Plugin,27.4x32.5mm Power Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 660 Ω, 30 A, 277 V (AC), monostable, 2-1393210-5
General Purpose Relays T9As1L12-24=T9A |Amp Te Connectivity 2-1393210-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393210-5

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight26.024862 g
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time15 ms
Switching Current30 A
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.4 mm
Height3.71 mm
Length32.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS1L12-24.

Future Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page6 years ago