Omron G8P-1AP-DC24

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Omron G8P-1AP-DC24.

Master Electronics
Datasheet9 pages5 years ago
Electro Sonic
Datasheet8 pages21 years ago
Factory Futures
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+22.40%

Engineering Resources

View Evaluation kits and Reference designs for Omron G8P-1AP-DC24.

Related Parts

Descriptions

Descriptions of Omron G8P-1AP-DC24 provided by its distributors.

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Automotive Relay Coil Voltage VDC Nom:24V; Coil Resistance:660ohm; Contacts:SPST-NO; Relay Mounting:PCB; Carry Current:30A; Leaded Process Compatible:Yes; No. of Poles:1; Coil Voltage DC Max:24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8P-1AP DC24
  • G8P-1APDC24
  • G8P1APDC24

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Technical
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Omron G8P-1AP-DC24.

Master Electronics
Datasheet9 pages5 years ago
Electro Sonic
Datasheet8 pages21 years ago
Factory Futures
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
RoHSCompliant