📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron G6AK-234P-ST-US-DC5

Relay; E-mech; Latching; DPDT; Cur-rtg 0.3/1AAC/ADC; Ctrl-v 5DC; Vol-rtg 125/30AC/DC
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6AK-234P-ST-US-DC5.

Omron

Datasheet8 pages23 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-17.82%

CAD Models

Download Omron G6AK-234P-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Omron G6AK-274P-ST-US DC5
Electromechanical Relay 5VDC 139Ohm 2A DPDT (20.2x10.1x8.4)mm THT PCB Relay
PanasonicDS2E-S-DC5V
Electromechanical Relay 5VDC 125Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay

Descriptions

Descriptions of Omron G6AK-234P-ST-US-DC5 provided by its distributors.

RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY DPDT 5VDC, 2A, THROUGH HOLE Coil Type:DC; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:36mA; Coil Resistance:139ohm
Relay, Signal, Dpdt, 30Vdc, 1A; Rango De Producto:Serie G6A; Tipo De Bobina:Bobina Doble De Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:5Vdc |Omron Electronic Components G6AK-234P-ST-US-DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK-234P-ST-US-DC5.
  • G6AK234PSTUSDC5