Panasonic DS2E-S-DC5V

Electromechanical Relay 5VDC 125Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Gold, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight4 g
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Insulation Resistance100 MΩ
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating60 W
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.9 mm
Height9.9 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC5V.

element14
Datasheet7 pages17 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages19 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages17 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-66.67%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DS2E-S-DC5V.

Related Parts

Descriptions

Descriptions of Panasonic DS2E-S-DC5V provided by its distributors.

Electromechanical Relay 5VDC 125Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 11VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:125ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
Coil Resistance Ohm = 125 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 9.9 / Relay Type = Miniature / Series = DS / Length mm = 20 / Switching Power VA = 125 / Height mm = 9.9 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250
RELAY, PCB, DPCO, 5VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:200mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:100,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:200mW; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Relay Type:Miniature; Release Time:2ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-2E-S-DC5V
  • DS2-ESDC5V
  • DS2E-S-DC-5V
  • DS2E-S-DC5V.
  • DS2ESDC5V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Gold, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight4 g
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Insulation Resistance100 MΩ
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating60 W
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.9 mm
Height9.9 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC5V.

element14
Datasheet7 pages17 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages19 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages17 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant