Omron G6AK-274P-STLT-US-DC5

Electromechanical Relay 5VDC 139Ohm 2A DPDT (20.2x10.1x8.4)mm THT PCB Relay
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight3.5 g
Technical
Coil Current36 mA
Coil Resistance139 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating2 A
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time5 ms
Power Consumption180 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Omron G6AK-274P-STLT-US-DC5.

Omron
Datasheet8 pages21 years ago
Master Electronics
Datasheet10 pages5 years ago
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages25 years ago
Datasheet10 pages21 years ago
element14 APAC
Datasheet9 pages8 years ago
Arrow.cn
Datasheet9 pages11 years ago
Sager Electronics
Datasheet9 pages15 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Omron G6AK-274P-STLT-US-DC5.

Related Parts

Descriptions

Descriptions of Omron G6AK-274P-STLT-US-DC5 provided by its distributors.

Electromechanical Relay 5VDC 139Ohm 2A DPDT (20.2x10.1x8.4)mm THT PCB Relay
Low Signal Relay Rohs Compliant: Yes |Omron Electronic Components G6AK-274P-STLT-US-DC5
Electromechanical Relay DPDT 2A 5VDC 139Ohm Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK-274P-STLT-US-DC5.
  • G6AK274PSTLTUSDC5

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight3.5 g
Technical
Coil Current36 mA
Coil Resistance139 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating2 A
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time5 ms
Power Consumption180 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Omron G6AK-274P-STLT-US-DC5.

Omron
Datasheet8 pages21 years ago
Master Electronics
Datasheet10 pages5 years ago
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages25 years ago
Datasheet10 pages21 years ago
element14 APAC
Datasheet9 pages8 years ago
Arrow.cn
Datasheet9 pages11 years ago
Sager Electronics
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant