📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FX18-120P-0.8SV

Conn Board to Board HDR 120 POS 0.8mm Solder ST Thru-Hole Automotive Tray
$ 3.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX18-120P-0.8SV.

IHS

Datasheet16 pages7 years ago

Future Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-15.70%

CAD Models

Download HIROSE ELECTRIC FX18-120P-0.8SV symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFX18-140P-0.8SH
Conn Board to Board HDR 140 POS 0.8mm Solder RA SMD Individual
HIROSE ELECTRICFX18-100P-0.8SV
Conn Board to Board HDR 100 POS 0.8mm Solder ST SMD Tray
HIROSE ELECTRICFX8C-120P-SV4(91)
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of HIROSE ELECTRIC FX18-120P-0.8SV provided by its distributors.

Conn Board to Board HDR 120 POS 0.8mm Solder ST Thru-Hole Automotive Tray
[FunctionMAX™]High Speed Transmission, 0.8mm Pitch for PCB Connections
Hirose SCT
Board to Board & Mezzanine Connectors 0.8MM 120P HDR VERT SMT
FX18 Series 120 Position Dual Row 0.8 mm Surface Mount Plug
Board Stacking Connector, 124 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator, Plug
CONN HDR 120POS 0.8MM SMD VERT
Mezzanine Conn, Hdr, 120Pos, 2Row, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs FX18-120P-0.8SV

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L