HIROSE ELECTRIC FX18-140P-0.8SH

FunctionMAX Board-to-Board Connector FX18 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Number of Pins140
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-55 °C
Number of Contacts140
Number of Positions140
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating100 V
Dimensions
Contact Pitch800 µm
Height9.5 mm
Length67.9 mm
Pitch787.4 µm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX18-140P-0.8SH.

element14 APAC
Datasheet12 pages12 years ago
Datasheet16 pages6 years ago
TME
Datasheet16 pages5 years ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago

Inventory History

3 month trend:
+14.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX18-140P-0.8SH.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX18-140P-0.8SH provided by its distributors.

FunctionMAX Board-to-Board Connector FX18 Series (HIROSE ELECTRIC)
CONNECTOR, HEADER, 140POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 140Contacts; Gender: Header; Product Range: FunctionMAX FX18 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)
Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Header, 140, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-140P-0.8SH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Number of Pins140
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-55 °C
Number of Contacts140
Number of Positions140
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating100 V
Dimensions
Contact Pitch800 µm
Height9.5 mm
Length67.9 mm
Pitch787.4 µm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX18-140P-0.8SH.

element14 APAC
Datasheet12 pages12 years ago
Datasheet16 pages6 years ago
TME
Datasheet16 pages5 years ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant