TE Connectivity FN261-2-06

Power Entry Module; 1A; Single Fuse; Panel Mount/screw; Fn 9260 Series
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN261-2-06.

IHS

Datasheet6 pages5 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFN9260S-2-06-10
Mains Power Connector, 2A, 250VAC, Male, Screw Terminal, Plug
TE ConnectivityFN282-2-06
POWER ENTRY MODULE; Connector Mounting:P; Mounting:Panel; Contact Termination:Solder
TE ConnectivityFN284-2-06
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Schurter4301.6002
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN261-2-06 provided by its distributors.

POWER ENTRY MODULE;1A;SINGLE FUSE;PANEL MOUNT/SCREW;FN 9260 SERIES
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Power Inlet with Filter, 2A, 250VAC
Schaffner Fused Power Entry Module
Schaffner IEC/EN 60939, 250 V , 2A
FN261-2-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT MOD RCPT IEC320-C14 PNL
Filter, Inlet, Iec, 2A, 250Vac; Product Range:-; Gender:Plug; Voltage Rating:250Vac; Current Rating:2A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Svhc:No Svhc (15-Jan-2019); Capacitance:0.1Μf; Contact Rohs Compliant: Yes |Schaffner FN261-2-06
INLET, PLUG, IEC C14, 2A, PANEL; Connector Type:IEC C14; Current Rating:2A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800501
  • FN 261-2-06
  • FN261-2-06.