Diodes Inc. FMMT560QTA

Trans GP BJT PNP 500V 0.15A 500mW Automotive 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage500 V
Collector Emitter Voltage (VCEO)500 mV
Max Breakdown Voltage500 V
Max Collector Current150 mA
Max Power Dissipation500 mW
PackagingTape & Reel (TR)
Schedule B8541210080
Transition Frequency60 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560QTA.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-5.70%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.178
$ 0.178
Stock
3,655,483
5,072,533
5,072,533
Authorized Distributors
8
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
500 V
500 V
500 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
-
-
-
Power Dissipation
-
500 mW
500 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT560QTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT560QTA provided by its distributors.

Trans GP BJT PNP 500V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
500V 500mW 80@50mA,10V 150mA PNP SOT-23-3 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT SS Hi Voltage Transistor
Trans, Pnp, 500V, 0.15A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT560QTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage500 V
Collector Emitter Voltage (VCEO)500 mV
Max Breakdown Voltage500 V
Max Collector Current150 mA
Max Power Dissipation500 mW
PackagingTape & Reel (TR)
Schedule B8541210080
Transition Frequency60 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560QTA.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant