TDK FK28X7R1H104KN000

Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C Bulk
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 nF
Voltage Rating (DC)50 V
Dimensions
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H104KN000.

TDK
Datasheet22 pages11 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet11 pages22 years ago
Datasheet7 pages22 years ago
Newark
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-3.87%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.071
$ 0.071
Stock
358,737
23,852
23,852
Authorized Distributors
4
2
2
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
-
-
-
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
-
-
Tolerance
-
10 %
10 %
Height
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X7R1H104KN000.

Descriptions

Descriptions of TDK FK28X7R1H104KN000 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C Bulk
FK28 Series 4 x 2.5 mm 0.1 uF 50 V ±10% Tolerance X7R Radial Ceramic Capacitor
MLCC with Dipped Radial Lead, Capacitance=0.1μF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FK 50V 0.1muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK28X7R1H104KN000.

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 nF
Voltage Rating (DC)50 V
Dimensions
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H104KN000.

TDK
Datasheet22 pages11 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet11 pages22 years ago
Datasheet7 pages22 years ago
Newark
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant