TDK FK28X7R1H104KN006

Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125C Tape and Box
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Depth2.5 mm
Length4 mm
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H104KN006.

TDK
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.071
$ 0.07
$ 0.07
Stock
23,852
12,445
12,445
Authorized Distributors
2
1
1
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
-
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X7R1H104KN006.

Related Parts

Descriptions

Descriptions of TDK FK28X7R1H104KN006 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125C Tape and Box
Multilayer Ceramic Capacitor 0.1uF 10% 50V Radial Leaded
Mlcc,x7R,50V,0.1Μf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK28X7R1H104KN006
MLCC with Dipped Radial Lead, Capacitance=0.1μF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FK 50V 0.1muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageDipped
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Depth2.5 mm
Length4 mm
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H104KN006.

TDK
Datasheet22 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant