TDK FK28X7R1H103KN006

Mlcc, x7R, 50V, 10Nf, ±10%, 5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK28X7R1H103KN006
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dimensions
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H103KN006.

Future Electronics
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.07
$ 0.07
Stock
13,888
49,270
49,270
Authorized Distributors
3
1
1
Capacitance
-
10 nF
10 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
-
10 %
10 %
Height
-
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X7R1H103KN006.

Descriptions

Descriptions of TDK FK28X7R1H103KN006 provided by its distributors.

Mlcc,x7R,50V,10Nf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK28X7R1H103KN006
MLCC with Dipped Radial Lead, Capacitance=10nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Multilayer Ceramic Capacitor 0.01uF 10% 50V Radial Leaded
Specialty Ceramic Capacitors 10000PF 50V X7R RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dimensions
Max Length4 mm
Max Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H103KN006.

Future Electronics
Datasheet22 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant