TDK FK28X7R1H103K

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Tape and Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H103K.

Upverter
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-18.07%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.076
$ 0.071
$ 0.065
$ 0.065
Stock
37,533
133,313
275,818
3,650
28,092
Authorized Distributors
1
1
3
2
2
Capacitance
10 nF
10 nF
-
-
-
Dielectric
X7R
X7R
-
-
-
Mount
Through Hole
Through Hole
-
-
-
Case/Package
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
50 V
-
-
-
-
Tolerance
10 %
10 %
-
-
-
Height
5.5 mm
5.5 mm
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X7R1H103K.

Related Parts

Descriptions

Descriptions of TDK FK28X7R1H103K provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Tape and Box
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:103, Tol.:+/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H103K.

Upverter
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant