TDK FK11X7R1H105K

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1H105K.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-15.38%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.19
$ 0.19
Stock
1,176
35,984
35,984
Authorized Distributors
3
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK11X7R1H105K.

Related Parts

Descriptions

Descriptions of TDK FK11X7R1H105K provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.157W 5.50mmx4.00mm X7R ±10% 1muF
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:105, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1H105K.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant