TDK FK20X7R1C226M

Cap Ceramic 22uF 16V X7R 20% Radial 5mm 125C Tape and Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7R1C226M.

Upverter
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-17.98%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.249
$ 0.249
Stock
8,836
1,607
1,607
Authorized Distributors
2
1
1
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK20X7R1C226M.

Related Parts

Descriptions

Descriptions of TDK FK20X7R1C226M provided by its distributors.

Cap Ceramic 22uF 16V X7R 20% Radial 5mm 125C Tape and Box
FK20 Series 5.5 x 4 mm 22 uF 16 V ±20 % Tolerance X7R Radial Ceramic Capacitor
SBU:Dip radial, T.C:X7R, Voltage:1C, Voltage (V):16, Cap Value:226, Tol.:+/-20%
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 20% 22muF 16V
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7R1C226M.

Upverter
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant