TDK FK11X7R1A226M

Cap Ceramic 22uF 10V X7R 20% Radial 2.5mm 125C Tape and Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1A226M.

Arrow Electronics
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+137%

Engineering Resources

View Evaluation kits and Reference designs for TDK FK11X7R1A226M.

Related Parts

Descriptions

Descriptions of TDK FK11X7R1A226M provided by its distributors.

Cap Ceramic 22uF 10V X7R 20% Radial 2.5mm 125C Tape and Box
SBU:Dip radial, T.C:X7R, Voltage:1A, Voltage (V):10, Cap Value:226, Tol.:+/-20%
CAP CER 22UF 10V X7R RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1A226M.

Arrow Electronics
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant