📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FH29DJ-70S-0.2SHW(99)

FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 70 Positions
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-70S-0.2SHW(99).

IHS

Datasheet12 pages11 years ago

Electro Sonic

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download HIROSE ELECTRIC FH29DJ-70S-0.2SHW(99) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 3.543
Stock
66,437
72,305
Authorized Distributors
6
6
Gender
-
-
Pitch
400 µm
400 µm
Number of Positions
70
70
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HIROSE ELECTRICFH29DJ-50S-0.2SHW(99)
Connector FFC/FPC Receptacle 50 Position 0.2mm Solder Right Angle Surface Mount
HIROSE ELECTRICFH29DJ-80S-0.2SHW(99)
Connector FFC/FPC Receptacle 80 Position 0.2mm Solder Right Angle Surface Mount
HIROSE ELECTRICFH29B-60S-0.2SHW(99)
FFC FPC Connectors Horizontal Mounting Angle Brown 0.2 mm - Pitch 60 Positions

Descriptions

Descriptions of HIROSE ELECTRIC FH29DJ-70S-0.2SHW(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 70 Positions
0.2mm Pitch, 1.2mm Height, FPC Connectors, 0.25 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors .2mm Pitch 70 Ckt FP C w/Metal Fitting
CONN, FPC, R/A RCPT, 70POS, 2ROW, 0.2MM;
FFC/FPC Connector, 70 Contact(s), 2 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip Rohs Compliant: Yes |Hirose/hrs FH29DJ-70S-0.2SHW(99)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH29DJ70S02SHW(99