HIROSE ELECTRIC FH29B-60S-0.2SHW(99)

FFC FPC Connectors Horizontal Mounting Angle Brown 0.2 mm - Pitch 60 Positions
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating250 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions60
OrientationHorizontal
TerminationSolder
Voltage Rating40 V
Dimensions
Pitch203.2 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29B-60S-0.2SHW(99).

TME
Datasheet12 pages10 years ago
Sager Electronics
Datasheet12 pages8 years ago
Farnell
Datasheet13 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH29B-60S-0.2SHW(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH29B-60S-0.2SHW(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Brown 0.2 mm - Pitch 60 Positions
FFC & FPC Connectors 60P F SOCKET SMT HOR IZON MNT GLD PLT
CONNECTOR, FPC, RECEPTACLE, 60POS, 2ROW; Pitch Spacing: 0.2mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: FH29 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 2 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.2mm; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating250 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions60
OrientationHorizontal
TerminationSolder
Voltage Rating40 V
Dimensions
Pitch203.2 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29B-60S-0.2SHW(99).

TME
Datasheet12 pages10 years ago
Sager Electronics
Datasheet12 pages8 years ago
Farnell
Datasheet13 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant