HIROSE ELECTRIC FH28H-80S-0.5SH(05)

0.5-mm Pitch, 2.55-mm Height, Solid-Build FPC/FFC Connector, FH28 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth6.5 mm
Height2.55 mm
Lead Pitch500 µm
Length44.9 mm
Pitch500 µm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28H-80S-0.5SH(05).

Upverter
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+37.21%

Alternate Parts

Price @ 1000
$ 1.222
$ 2.47
$ 2.47
Stock
112,850
44,331
44,331
Authorized Distributors
7
7
7
Gender
Receptacle
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
80
80
80
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH28H-80S-0.5SH(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH28H-80S-0.5SH(05) provided by its distributors.

0.5-mm Pitch, 2.55-mm Height, Solid-Build FPC/FFC Connector, FH28 Series (HIROSE ELECTRIC)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 80 Positions
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Automotive T/R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH28H80S0.5SH(05)

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth6.5 mm
Height2.55 mm
Lead Pitch500 µm
Length44.9 mm
Pitch500 µm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28H-80S-0.5SH(05).

Upverter
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant