Molex 505110-8091

Molex 505110-8091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 80 Circuit, Zif
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins80
PlatingGold
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Dimensions
Height1.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 505110-8091.

Molex
Technical Drawing4 pages9 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-0.74%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 505110-8091.

Related Parts

Descriptions

Descriptions of Molex 505110-8091 provided by its distributors.

Molex 505110-8091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 80 Circuit, Zif
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 80 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 80 Circuits, Gold over Nickel Plating
Connector, Ffc/Fpc, 80Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:80Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Rohs Compliant: Yes |Molex 505110-8091

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051108091
  • 5051108091.

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins80
PlatingGold
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Dimensions
Height1.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 505110-8091.

Molex
Technical Drawing4 pages9 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago