KYOCERA AVX F980G226MMA

Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 7.5 Ohm 125Ž T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Technical
Capacitance22 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)7.5 Ω
Leakage Current900 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current58 mA
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980G226MMA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-99.65%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.498
$ 0.498
Stock
115,735
14,178
14,178
Authorized Distributors
2
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
9 Ω
9 Ω
Leakage Current
900 nA
-
-
Dissipation Factor
15 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F980G226MMA.

Descriptions

Descriptions of KYOCERA AVX F980G226MMA provided by its distributors.

Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 7.5 Ohm 125Ž T/R
F98 Series 22 uF ±20 % 4 V Surface Mount Solid Tantalum Electrolytic Capacitor
CoC and 2-years warranty / RFQ for pricing
Product Description Demo for Development.
High CV MnO2,22 uF,4 V | AVX F980G226MMA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialTantalum
Technical
Capacitance22 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)7.5 Ω
Leakage Current900 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current58 mA
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980G226MMA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago