ROHM TCM0G226M8R

Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height800 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for ROHM TCM0G226M8R.

Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.498
$ 0.092
$ 0.092
Stock
14,178
26,449
26,449
Authorized Distributors
4
7
7
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 Ω
10 Ω
10 Ω
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM TCM0G226M8R.

Related Parts

Descriptions

Descriptions of ROHM TCM0G226M8R provided by its distributors.

Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric]
Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 1608-08 125C T/R
CAP TANTALUM 22UF 4V 20% 0603 SMD
0603 (1608Metric) TC 4V 22muF ±20% 0.063Lx0.033W 1.60mmx0.85mm
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height800 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for ROHM TCM0G226M8R.

Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant