AVX F931C335MAA

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)4.5 Ω
PackagingTape and Reel
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for AVX F931C335MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet5 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.115
$ 0.115
Stock
877,404
531,780
531,780
Authorized Distributors
13
11
11
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
3216-18
3216-18
3216-18
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 Ω
5 Ω
5 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F931C335MAA.

Descriptions

Descriptions of AVX F931C335MAA provided by its distributors.

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
CAP, 3.3µF, 16V, 20%; Capacitance: 3.3µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: F93 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 1
Tantalum Capacitor, 3.3Uf 16V 4.5 Ohm 20%, 3216-12; Capacitance:3.3Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:4.5Ohm; Manufacturer Size Code:A; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Avx/nichicon F931C335MAA.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931C335MAA.

Technical Specifications

Physical
Case/Package3216-18
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)4.5 Ω
PackagingTape and Reel
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for AVX F931C335MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet5 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago